- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- USB15AC5W
Hubbell
USB15AC5W
RCPT DUP 15A 125V 5A 5V USB PORT AC WH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RCPT DUP 15A 125V 5A 5V USB PORT AC WH
Search Keywords: USB15AC5W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | USB15AC5W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is USB15AC5W RoHS compliant?
Yes, USB15AC5W is RoHS compliant.
What is the lead time for USB15AC5W?
The standard lead time for USB15AC5W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
1,268
can ship
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$62.02
5
$58.22
10
$56.59
25
$54.42
50
$52.79
100
$51.15
250 +
$49.01
Click for Quote
Log in
to unlock special pricing