- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SEC100BSMH9
Description
+
1" BK 9 HOLES SKINNED MAST HEAD 5.5MM
Search Keywords: SEC100BSMH9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SEC100BSMH9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Cord Grip Connector
-
Color:Black
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$15.34
25
$13.91
50
$13.28
100
$12.71
250
$12.19
500
$11.87
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing