- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RL121
Hubbell
RL121
PULL CHAIN SPST SWITCH 6A 125V BRASS
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PULL CHAIN SPST SWITCH 6A 125V BRASS
Search Keywords: RL121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RL121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RL121 RoHS compliant?
Yes, RL121 is RoHS compliant.
What is the lead time for RL121?
The standard lead time for RL121 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
454
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.78
25
$14.30
50
$13.66
100
$13.07
250
$12.53
500
$12.20
1,000 +
$12.04
Click for Quote
Log in
to unlock special pricing