- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- RF2003PA001
Description
+
LINKOSITY RECEP 20A 3W, 1FT
Search Keywords: RF2003PA001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | RF2003PA001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is RF2003PA001 RoHS compliant?
Yes, RF2003PA001 is RoHS compliant.
What is the lead time for RF2003PA001?
The standard lead time for RF2003PA001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$122.64
5
$117.89
10
$115.37
20
$113.06
50
$111.62
100 +
$110.93
Click for Quote
Log in
to unlock special pricing