- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PH2004PA005
PH2004PA005
Hubbell
LINKOSITY DBL, END, CBL, 20A, 4W, 5', PA
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
LINKOSITY DBL, END, CBL, 20A, 4W, 5', PA
Search Keywords: PH2004PA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:PH2004PA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PH2004PV005
VIEW PRODUCT