- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NS780LA
Hubbell
NS780LA
PLATE, FRAME, DECORATOR, W/F-CONN, LA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLATE, FRAME, DECORATOR, W/F-CONN, LA
Search Keywords: NS780LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:NS780LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio and Video3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:Thermoplastic3373
-
Number of Contacts:6
-
Termination Method:Screw3388
Product Guides
+
Frequently Asked Questions
Is NS780LA RoHS compliant?
Yes, NS780LA is RoHS compliant.
What is the lead time for NS780LA?
The standard lead time for NS780LA is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$8.83
50
$8.43
100
$8.19
250
$7.74
500
$7.53
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing