- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L730R
Description
+
LKG RECP, 30A 277V, SELSPEC, L7-30R
Search Keywords: L730R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L730R
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$70.78
5
$63.15
10
$61.27
25
$56.23
50
$56.09
100
$54.73
250 +
$52.63
Click for Quote
Log in
to unlock special pricing