- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L530R
Hubbell
L530R
LKG RECP, 30A 125V, SELSPEC, L5-30R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LKG RECP, 30A 125V, SELSPEC, L5-30R
Search Keywords: L530R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L530R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is L530R RoHS compliant?
Yes, L530R is RoHS compliant.
What is the lead time for L530R?
The standard lead time for L530R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$51.20
5
$50.68
10
$50.18
25
$49.67
50
$49.18
100
$48.69
250 +
$48.20
Click for Quote
Log in
to unlock special pricing