- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L1430R
Description
+
LKG RECP, 30A 125/250V, HUB-PRO, L14-30R
Search Keywords: L1430R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L1430R
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125/250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$95.64
5
$88.51
10
$85.94
20
$81.23
50
$79.07
100 +
$78.03
Click for Quote
Log in
to unlock special pricing