- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IN330MS1
Description
+
PS, INS, REPL, INTERIOR, MALE 3W, 30A S1
Search Keywords: IN330MS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IN330MS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:N/A
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VDC,6003694VAC
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$174.29
5
$169.44
10
$167.12
20
$166.71
50
$160.53
100 +
$156.41
Click for Quote
Log in
to unlock special pricing