- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- IMB1EI
Description
+
ISTATION MODULE, BLANK, 1U, EI, Pkg of 5
Search Keywords: IMB1EI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IMB1EI
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$9.064
5
$8.240
25
$7.830
50
$7.650
100
$7.540
250
$7.340
500
$7.240
1,000 +
$7.200
Click for Quote
Log in
to unlock special pricing