- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IG5662
Description
+
DUP RCPT, IG, 15A 250V, 6-15R, OR
Search Keywords: IG5662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG5662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$48.62
5
$43.38
10
$42.09
25
$40.87
50
$38.63
100
$37.60
250 +
$37.10
Click for Quote
Log in
to unlock special pricing