- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG5361
Description
+
SGL RCPT, IG, 20A 125V, 5-20R, OR
Search Keywords: IG5361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG5361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$52.15
5
$46.54
10
$45.15
25
$43.21
50
$41.44
100
$40.33
250 +
$39.80
Click for Quote
Log in
to unlock special pricing