- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HJ1014BPK25
Description
+
JR CONN W/SPRL, .21-.28", 3/8", BK, Pkg of 25
Search Keywords: HJ1014BPK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HJ1014BPK25
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:78.7 x 20.6 mm
-
Operating Temperature:-34 to 107 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$102.35
5
$98.39
10
$96.29
20
$94.36
50
$93.16
100 +
$92.58
Click for Quote
Log in
to unlock special pricing