- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9360
Description
+
The HBL9360 is a 2-pole, 3-wire grounding single receptacle rated for 50A and 125V.
Search Keywords: HBL9360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
415
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$59.57
5
$53.15
10
$51.57
25
$49.36
50
$47.33
100
$46.07
250 +
$45.46
Click for Quote
Log in
to unlock special pricing