- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9333
Hubbell
HBL9333
PLUG, ANG, 3P3W, 30A 125/250V, 10-30P, BK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
PLUG, ANG, 3P3W, 30A 125/250V, 10-30P, BK
Search Keywords: HBL9333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9333
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL9333 RoHS compliant?
No, HBL9333 is not RoHS compliant.
What is the lead time for HBL9333?
The standard lead time for HBL9333 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$86.12
5
$76.85
10
$74.55
25
$68.42
50
$68.25
100
$66.60
250 +
$64.04
Click for Quote
Log in
to unlock special pricing