- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8421C
Description
+
PLUG, 3P4W, 20A 3PH 250V, 15-20P, BK
Search Keywords: HBL8421C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8421C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$87.02
5
$80.52
10
$78.19
20
$73.90
50
$71.93
100 +
$70.85
Click for Quote
Log in
to unlock special pricing