- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HBL8262RSA
Hubbell
HBL8262RSA
DUP SPD RCPT, HG, 15A 125V, 5-15R, RD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP SPD RCPT, HG, 15A 125V, 5-15R, RD
Search Keywords: HBL8262RSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8262RSA
-
Alias/AKA:8262RSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HBL8262RSA RoHS compliant?
Yes, HBL8262RSA is RoHS compliant.
What is the lead time for HBL8262RSA?
The standard lead time for HBL8262RSA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$126.21
5
$116.79
10
$111.79
20
$107.19
50
$104.33
100 +
$102.96
Click for Quote
Log in
to unlock special pricing