- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HBL8200SGALA
Hubbell
HBL8200SGALA
DUP RCPT, TAMP-RES, 15A 125V, 5-15R, AL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, TAMP-RES, 15A 125V, 5-15R, AL
Search Keywords: HBL8200SGALA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL8200SGALA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is HBL8200SGALA RoHS compliant?
Yes, HBL8200SGALA is RoHS compliant.
What is the lead time for HBL8200SGALA?
The standard lead time for HBL8200SGALA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/21/26