- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8119V
Description
+
VALISE CONN, 15A 125V, HG, 5-15R WH
Search Keywords: HBL8119V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8119V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
217
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$34.74
5
$31.00
10
$30.92
25
$29.20
50
$27.60
100
$27.53
250 +
$26.51
Click for Quote
Log in
to unlock special pricing