- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7962
Description
+
RCPT, 3P3W, 50A 125/250V, 10-50R
Search Keywords: HBL7962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$75.31
5
$57.74
10
$50.21
25
$47.57
50
$47.33
100
$47.09
250 +
$46.86
Click for Quote
Log in
to unlock special pricing