- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7555
Description
+
LKG CONN, 3P3W, 10A 250V/15A125V
Search Keywords: HBL7555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7555
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$71.98
5
$64.23
10
$62.31
25
$57.19
50
$57.05
100
$55.67
250 +
$53.53
Click for Quote
Log in
to unlock special pricing