- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7413C
Description
+
LKG CONN, 4P4W, 20A 120/208V, BK
Search Keywords: HBL7413C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7413C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$83.31
5
$77.09
10
$74.85
20
$70.75
50
$68.87
100 +
$67.96
Click for Quote
Log in
to unlock special pricing