- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7410B
Description
+
LKG RCPT, 4P4W, 20A 120/208V, BK
Search Keywords: HBL7410B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7410B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$78.53
5
$70.08
10
$67.98
25
$62.40
50
$62.24
100
$60.73
250 +
$58.40
Click for Quote
Log in
to unlock special pricing