- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5461I
Hubbell
HBL5461I
SGL RCPT, IND GRD, 20A 250V, 6-20R, IV
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SGL RCPT, IND GRD, 20A 250V, 6-20R, IV
Search Keywords: HBL5461I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5461I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Frequently Asked Questions
Is HBL5461I RoHS compliant?
Yes, HBL5461I is RoHS compliant.
What is the lead time for HBL5461I?
The standard lead time for HBL5461I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$70.98
5
$50.11
10
$47.32
25
$44.83
50
$44.72
100
$44.61
250 +
$44.50
Click for Quote
Log in
to unlock special pricing