- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5362GY
Description
+
DUP RCPT, HD IND GRD, 20 A125V, 5-20R, GY
Search Keywords: HBL5362GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5362GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
889
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$73.72
5
$47.87
10
$41.03
25
$40.14
50
$38.87
100
$38.68
250 +
$38.49
Click for Quote
Log in
to unlock special pricing