- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5361
Description
+
SGL RCPT, IND GRD, 20A 125V, 5-20R, BR
Search Keywords: HBL5361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$37.41
5
$33.38
10
$33.30
25
$31.45
50
$29.73
100
$29.65
250 +
$28.55
Click for Quote
Log in
to unlock special pricing