- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5262BKWR
Description
+
WR RCPT, DUP, SB, HD SPEC, 15A 125V, BK
Search Keywords: HBL5262BKWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5262BKWR
-
Alias/AKA:5262BKWR
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$37.24
5
$33.23
10
$33.15
25
$31.30
50
$29.59
100
$29.52
250 +
$28.42
Click for Quote
Log in
to unlock special pricing