- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5125C6W
Description
+
PS, IEC, CONN, 4P5W, 125A 380-415V, W/T
Search Keywords: HBL5125C6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5125C6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Signal/1Ground
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.