- Home ›
- All Products›
- HBL50AITW
Hubbell
HBL50AITW
MARINE TRANSFORMER 50A, 60Hz, WHITE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MARINE TRANSFORMER 50A, 60Hz, WHITE
Search Keywords: HBL50AITW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL50AITW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HBL50AITW RoHS compliant?
Yes, HBL50AITW is RoHS compliant.
What is the lead time for HBL50AITW?
The standard lead time for HBL50AITW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4,310.84
3
$4,300.06
5 +
$4,289.31
Click for Quote
Log in
to unlock special pricing