- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL47CM29C
Description
+
LKG CONN, CM, 15A 125V L5-15R
Search Keywords: HBL47CM29C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL47CM29C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$41.46
10
$40.22
25
$39.06
50
$36.92
100
$35.93
250 +
$35.46
Click for Quote
Log in
to unlock special pricing