- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HBL4713ST
Available Replacements
Older Equivalent
Hubbell
HBL4713ST
LKG PANEL RCPT, 15A 125V, L5-15R, BK, ST | Hubbell Wiring Device-Kellems HBL4713ST
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG PANEL RCPT, 15A 125V, L5-15R, BK, ST | Hubbell Wiring Device-Kellems HBL4713ST
Search Keywords: HBL4713ST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL4713ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
What replaces HBL4713ST?
The recommended replacement for HBL4713ST is HBL4713 from Hubbell, available from OnlineComponents.com.
Is HBL4713ST RoHS compliant?
Yes, HBL4713ST is RoHS compliant.
What is the lead time for HBL4713ST?
The standard lead time for HBL4713ST is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
304
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$17.61
10
$17.11
25
$16.45
50
$15.94
100
$15.44
250
$14.77
500 +
$14.27
Click for Quote
Log in
to unlock special pricing