- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL460PS2W
Description
+
PS, INS, PLUG, 3P4W, 60A 600V, S2
Search Keywords: HBL460PS2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL460PS2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$739.40
3
$676.94
5 +
$673.55
Click for Quote
Log in
to unlock special pricing