- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HBL460PS1WR
Hubbell
HBL460PS1WR
PS, INS, PLUG, 3P4W, 60A 600V, S1 REV
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
PS, INS, PLUG, 3P4W, 60A 600V, S1 REV
Search Keywords: HBL460PS1WR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL460PS1WR |
| Alias/AKA: | 460PS1WR |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HBL460PS1WR RoHS compliant?
No, HBL460PS1WR is not RoHS compliant.
What is the lead time for HBL460PS1WR?
The standard lead time for HBL460PS1WR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$375.77
3
$373.24
5 +
$370.79
Click for Quote
Log in
to unlock special pricing