- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL45235
Description
+
LKG CONN, VARILOAD, 4P5W, 30A 600V, B-PIN
Search Keywords: HBL45235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL45235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$228.43
3
$225.33
5
$224.77
10
$223.85
20 +
$221.00
Click for Quote
Log in
to unlock special pricing