- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430PS1W
Description
+
PS, INS, PLUG, 3P4W, 30A 600V, S1
Search Keywords: HBL430PS1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL430PS1W
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$438.22
3
$415.16
5
$414.12
10
$413.08
20 +
$412.05
Click for Quote
Log in
to unlock special pricing