- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL430P12W
Description
+
PS, IEC, P, 3P4W, 30A 125/250V, 4X/69K
Search Keywords: HBL430P12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL430P12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$351.43
3
$341.66
5
$336.99
10
$336.14
20 +
$328.00
Click for Quote
Log in
to unlock special pricing