- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL420I
Description
+
4-PLEX TVSS 20A 125V, 5-20R, IV
Search Keywords: HBL420I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL420I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$41.46
10
$40.22
25
$39.06
50
$36.92
100
$35.93
250 +
$35.46
Click for Quote
Log in
to unlock special pricing