- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL415BK
Hubbell
HBL415BK
4-PLEX RCPT, 15A 125V, 5-15R, BK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
4-PLEX RCPT, 15A 125V, 5-15R, BK
Search Keywords: HBL415BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL415BK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL415BK RoHS compliant?
No, HBL415BK is not RoHS compliant.
What is the lead time for HBL415BK?
The standard lead time for HBL415BK is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
147
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$40.69
5
$36.31
10
$36.22
25
$34.20
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing