- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL400FR
Description
+
SINGLEPOLE, 400A FEMALE PLUG, RED
Search Keywords: HBL400FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL400FR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
832
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$56.38
5
$50.31
10
$48.81
25
$46.71
50
$44.79
100
$43.60
250 +
$43.03
Click for Quote
Log in
to unlock special pricing