- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL360PS1W
Description
+
PS, INS, PLUG, 2P3W, 60A 600V, S1
Search Keywords: HBL360PS1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL360PS1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$492.96
3
$479.45
5 +
$478.25
Click for Quote
Log in
to unlock special pricing