- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL3524C
Description
+
LKG FLG-INLT, 20A 250V/10A 600V, 4P5W
Search Keywords: HBL3524C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3524C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$109.84
5
$101.64
10
$98.70
20
$93.29
50
$90.80
100 +
$89.60
Click for Quote
Log in
to unlock special pricing