- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL3032PL
Description
+
DP TOG, IND GRD, 30A 120/277V, PL, RD
Search Keywords: HBL3032PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL3032PL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:30@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
904
can ship
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$81.98
5
$73.15
10
$70.97
25
$65.14
50
$64.97
100
$63.40
250 +
$60.96
Click for Quote
Log in
to unlock special pricing