- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2746
Description
+
LKG FLG-RCPT, 30A 3P 600V, L17-30R, WH
Search Keywords: HBL2746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2746
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$133.52
5
$113.49
10
$109.91
20
$109.36
50
$108.81
100 +
$108.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT