- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2615F
Hubbell
HBL2615F
CAT#2615, MOD, HI TEMP, GY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
CAT#2615, MOD, HI TEMP, GY
Search Keywords: HBL2615F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2615F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2615F RoHS compliant?
No, HBL2615F is not RoHS compliant.
What is the lead time for HBL2615F?
The standard lead time for HBL2615F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$74.14
5
$66.15
10
$64.18
25
$58.90
50
$58.76
100
$57.33
250 +
$55.13
Click for Quote
Log in
to unlock special pricing