- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL23CM13
Description
+
LKG CONN, CM, 20A 125V, L5-20R, YL
Search Keywords: HBL23CM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL23CM13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$51.55
5
$46.00
10
$44.63
25
$43.33
50
$40.96
100
$39.87
250 +
$39.34
Click for Quote
Log in
to unlock special pricing