- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL23014HGB
Description
+
H/LOCK PLUG, 2P3W, 20A 125V HOSP USE
Search Keywords: HBL23014HGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL23014HGB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$242.86
5
$236.11
10
$232.88
20
$226.67
50
$223.68
100 +
$217.95
Click for Quote
Log in
to unlock special pricing