- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2182OW
Description
+
STYLE HG DUP RCPT, 20A 125V, 5-20R, OW
Search Keywords: HBL2182OW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2182OW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$48.71
5
$43.46
10
$42.16
25
$40.94
50
$38.70
100
$37.67
250 +
$37.17
Click for Quote
Log in
to unlock special pricing