- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2152GY
Hubbell
HBL2152GY
STYLE DUP RCPT, 15A 125V, 5-15R, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STYLE DUP RCPT, 15A 125V, 5-15R, GY
Search Keywords: HBL2152GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2152GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2152GY RoHS compliant?
Yes, HBL2152GY is RoHS compliant.
What is the lead time for HBL2152GY?
The standard lead time for HBL2152GY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$18.23
25
$17.69
50
$17.17
100
$16.23
250
$15.80
500 +
$15.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT