- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFRTW20
Hubbell
GFRTW20
20A 125Vac Comm Trwr Gfr Brown |Hubbell Wiring Devices GFRTW20
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 125Vac Comm Trwr Gfr Brown |Hubbell Wiring Devices GFRTW20
Search Keywords: GFRTW20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | GFRTW20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is GFRTW20 RoHS compliant?
Yes, GFRTW20 is RoHS compliant.
What is the lead time for GFRTW20?
The standard lead time for GFRTW20 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,317
can ship
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$43.28
5
$38.62
10
$37.46
25
$36.38
50
$34.38
100
$33.47
250 +
$33.03
Click for Quote
Log in
to unlock special pricing